• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54311F111A1 FDM365-RP Push button fire alarm 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating voltage 12…33 V DC
  • Operating temperature -25…70 °C.
  • Protection class: IP44
  • Relative humidity: ≤95 % rel. (no condensation)
  • Standard: EN 54-11 EN 54-17
  • Dimensions (W x H x D) 87 x 87 x 20 mm
  • Quiescent current 180 μA
  • Storage temperature: -30...+75 °C.
  • Terminal block: 0.28…1.5 mm2
  • Communication protocol: C-NET
  • Color: Fire red, RAL 3000
  • SYSTEM COMPATIBILITY: C-NET -> FC360
  • Accessories FDMH295-R housing base
  • FDMH295-S bottom case with 2 holes
  • FDMC295 protective cover
Product type

Push button fire alarm

Operating voltage

12...33 V DC

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2483102 Siemens S54311F111A1 FDM365-RP Push button fire alarm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483102 Siemens S54311F111A1 FDM365-RP Push button fire alarm 1 pc(s)

Information

Information 2483102 Siemens S54311F111A1 FDM365-RP Push button fire alarm 1 pc(s)

Description

For manual immediate triggering of a fire alarm. For indoor use. Direct alarm triggering by pressing on the plastic insert. The key resets the switch and returns it to operational status. For surface-mounting and flush-mounted cable entry in well accessible places.
For surface mounting, the housing floor FDMH295-x must be ordered separately.

This text is machine translated.