• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54312F101A1 FDCI361 Input module 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature -25…70 °C.
  • Standard: EN 54-17
  • EN 54-18
  • Relative humidity: ≤95 % rel.
  • Protection class IP30; IP65 with additional housing
  • Operating voltage 12…33 V DC
  • Storage temperature: -30...+75 °C.
  • Cable size: 0.2...1.5 mm²
  • SYSTEM COMPATIBILITY: C-NET -> FC360
  • Communication protocol: C-NET
  • Standby current: Max. 0.3 mA
  • Dimensions (W x H x D) 95 x 71 x 23 mm
  • Accessories: TS35_122 hat-rail
  • TS35_288 Hat-mounting rail
  • FDCH221 housing IP65
Product type

Input module

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483096 Siemens S54312F101A1 FDCI361 Input module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483096 Siemens S54312F101A1 FDCI361 Input module 1 pc(s)

Information

Information 2483096 Siemens S54312F101A1 FDCI361 Input module 1 pc(s)

Description

For connecting 1 potential-free working or normally open contact for reporting technical states (e.g. Door or ventilation control) or to trigger an alarm (e.g. Sprinkler alarm).
1 input for potential-free signal contacts. The input line is monitored for interruption and short-circuit (terminating resistors). The input can be configured via the fire panel for status or alarm messages. Status display with LED. Power supply via C-NET.
Input module incl. 2 resistors and 2 mounting feet for TS35 hat rail.

This text is machine translated.