• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54319F20A1 BA720 Base attachment 5 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Color: Pure white, ~RAL 9010
  • Dimensions (Ø x H) 12025 mm
Product type

Base attachment

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483047 Siemens S54319F20A1 BA720 Base attachment 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2483047 Siemens S54319F20A1 BA720 Base attachment 5 pc(s)

Information

Information 2483047 Siemens S54319F20A1 BA720 Base attachment 5 pc(s)

Description

For feeding surface channels (max. 20 mm) and cable channels (max. 25 mm x 15 mm). The detector base is attached with the snap-on lock.
Mounting slots 46...90 mm.

This text is machine translated.