• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54322F6A1 FDCI723 Zone interface module 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: EN 54-17
  • EN 54-18
  • Relative humidity: ≤95 % rel.
  • Protection class IP30; IP65 with additional housing
  • Operating voltage 12…33 V DC
  • Terminating resistor 20 V transcendorb diode or EOL22(Ex)
  • Storage temperature -30…+70 °C
  • Cable size: 0.2...1.5 mm²
  • SYSTEM COMPATIBILITY: C-NET > FS720
  • Communication protocol: C-NET
  • Detector line: 110 series / DS11, SynoLINE300/600
  • Dimensions (W x H x D) 95 x 71 x 23 mm
  • Input voltage: DC 12...33 V.
  • Accessories: FDCH221 housing with cover, seal and screws
  • A5Q00004478 metal cable gland M20 x 1.5
  • A5Q00004479 Metal-counter nut M20
  • DBZ1190-FROM connection terminal 1.0…2.5 mm² (3-pin)
  • FDCM291 mounting feet (25 pieces)
Product type

Zone interface module

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483097 Siemens S54322F6A1 FDCI723 Zone interface module 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483097 Siemens S54322F6A1 FDCI723 Zone interface module 1 pc(s)

Information

Information 2483097 Siemens S54322F6A1 FDCI723 Zone interface module 1 pc(s)

Description

Zone module, external power supply, C-NET.
- Connection of a detector line (collective or conventional 110 series, DS11, SynnoLINE 300/600) to the C-NET
- LED display of the status of the detector line: Fault, test, etc.
- Two-wire installation for all cable types
- Power supply 24 V DC external (detector lines electrically isolated)
- microprocessor-controlled signal evaluation
- Communication via C-NET (individually addressed)
- can be used in dry, dusty and damp areas
- different mounting options
- Group module including 1 20 V voltage reference diode and 2 mounting feet for TS35 top hat rail

This text is machine translated.