• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54364B4A1 FDB227-W Base 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection system: IP65
  • Operating temperature -25…70 °C.
  • Storage temperature: -30...+75 °C.
  • Color: Pure white, ~RAL 9010
  • Accessories: FDBZ291 detector identification
  • DBZ1190-AA microterminal
  • DBZ1190-FROM connection terminal
  • Metal cable gland M20 x 1.5 and locknut M20
Product type

Base

Dim

(Ø x H) 116 mm x 51.3 mm

Content

1 pc(s)

Height

51.3 mm

(Ø)

116 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483081 Siemens S54364B4A1 FDB227-W Base 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483081 Siemens S54364B4A1 FDB227-W Base 1 pc(s)

Information

Information 2483081 Siemens S54364B4A1 FDB227-W Base 1 pc(s)

Description

Base with sealed mounting slots for use in damp or wet environments. Four break-out points for the M20 cable gland. Suitable for flush-mounted and surface-mounted cable feed.
Compatible with all signaling devices: (FDS224-W, FDS225-W, FDS226-WX, FDS227-WX, FDS227-WX-C). Space for additional terminals 2x DBZ1190-AA and 2x DBZ1190-AB.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.