• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54364B8A1 FDBZ298 Cover 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature -25…70 °C.
  • Storage temperature: -30...+75 °C.
  • Color: Pure white, ~RAL 9010
  • Accessories: FDBZ293 detector locking
  • LP720 detector locking
Product type

Cover

Dim

(Ø x H) 117 mm x 10.5 mm

Content

1 pc(s)

Height

10.5 mm

(Ø)

117 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483092 Siemens S54364B8A1 FDBZ298 Cover 1 pc(s)

Information

Information 2483092 Siemens S54364B8A1 FDBZ298 Cover 1 pc(s)

Description

The cover plate provides a smooth protection when no detector is installed. Compatible with all signal bases (FDSB226-WX, FDSB227-WX, FDSB227-WX-C).

This text is machine translated.