• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54364F102A1 FDS364-W Alarm sounder 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Standard: EN 54-3
  • EN 54-23
  • EN 54-17
  • Protection class IP33C; IP65 with base deep
  • Operating voltage 12…33 V DC
  • Operating temperature -25…70 °C.
  • Operating current: 4…27 mA (sound/voice and flashing light activated)
  • Number of tones: 16
  • Storage temperature: -30...+75 °C.
  • Relative humidity: ≤95 % rel.
  • Standby current 400 μA
  • 7194 dB (A) sound intensity
  • Cable size 0.2…2.5 mm2²
  • Communication protocol: C-NET
  • SYSTEM COMPATIBILITY: C-NET -> FC360
  • Color: Pure white, ~RAL 9010
  • Accessories: FDB226-W socket (wall mounting), white
  • FDB227-W base deep (wall mounting), white
  • FDBZ293 detector locking
  • LP720 detector locking
Product type

Alarm sounder

Operating voltage

12...33 V DC

SPL

7194 dB (A)

Dim

(Ø x H) 116 mm x 42.7 mm

Content

1 pc(s)

Height

42.7 mm

(Ø)

116 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483118 Siemens S54364F102A1 FDS364-W Alarm sounder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483118 Siemens S54364F102A1 FDS364-W Alarm sounder 1 pc(s)

Information

Information 2483118 Siemens S54364F102A1 FDS364-W Alarm sounder 1 pc(s)

Description

The device serves to alarm in an addressed fire alarm system and triggers an acoustic hazard signal in the event of a fire alarm. The device is mounted on the wall, e.g. along escape routes, corridors, stairwells and office spaces. The alarm devices are synchronized.
The power supply is via C-NET, no additional power supply is necessary. The device automatically monitors its acoustic function.
The base must be ordered separately.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)