• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54364F108A1 FDS366-WW Alarm sounder 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: EN 54-3
  • EN 54-23
  • EN 54-17
  • Protection class IP33C; IP65 with base deep
  • Operating voltage 16…33 V DC
  • Operating temperature -25…70 °C.
  • Operating current: 4…20 mA (sound and flashing light activated)
  • Number of tones: 16
  • Storage temperature: -30...+75 °C.
  • Relative humidity: ≤95 % rel.
  • Standby current 400 μA
  • Sound intensity 7599 dB (A)
  • Light intensity: Medium = W-2.4-7.5
  • Indicator
  • Cable size 0.2…2.5 mm²
  • Communication protocol: C-NET
  • SYSTEM COMPATIBILITY: C-NET -> FC360
  • Color: Pure white, ~RAL 9010
  • Accessories: FDB226-W socket (wall mounting), white
  • FDB227-W base deep (wall mounting), white
  • FDBZ293 detector locking
  • LP720 detector locking
Product type

Alarm sounder

Operating voltage

16...33 V DC

SPL

7599 dB(A)

Dim

(Ø x H) 116 mm x 42.7 mm

Content

1 pc(s)

Height

42.7 mm

(Ø)

116 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483122 Siemens S54364F108A1 FDS366-WW Alarm sounder 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483122 Siemens S54364F108A1 FDS366-WW Alarm sounder 1 pc(s)

Information

Information 2483122 Siemens S54364F108A1 FDS366-WW Alarm sounder 1 pc(s)

Description

The device serves to alarm in an addressed fire alarm system and triggers an acoustic and an optical danger signal in the event of a fire alarm. The device is mounted on the wall, e.g. along escape routes, corridors, stairwells and office spaces. The tones and light intensity are adjustable, the alarm devices are synchronized.
The power supply is via C-NET, no additional power supply is necessary. The device automatically monitors its optical and acoustic function.
The base must be ordered separately.

This text is machine translated.