• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54364F16A1 FDSB227-WW Detector base 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Standard: EN 54-3
  • EN 54-23
  • EN 54-17
  • Protection class IP21C; IP21C with base deep
  • Operating voltage 16…33 V DC
  • Operating temperature -25…70 °C.
  • Operating current: 5…29 mA (sound/voice and flashing light activated)
  • Number of tones: 16
  • Storage temperature: -30...+75 °C.
  • Relative humidity: ≤95 % rel.
  • Standby current 400 μA
  • Sound intensity 7093 dB (A)
  • Light intensity: Bright = C-3-12
  • Medium = C-3-10
  • Weak = O-2.5-6.5
  • Indicator
  • Cable size 0.2…2.5 mm²
  • Communication protocol FDnet/C-NET
  • System Compatibility FDnet -> FS20 (MP7)
  • C-NET> - FS720 (IP7)
  • Color: Pure white, ~RAL 9010
  • Accessories: FDB228 socket (ceiling mounting)
  • FDB229 base deep (ceiling-mounted)
  • FDBZ298 cover plate
  • FDBZ221 additional ring
  • FDBZ291 Detector identification
  • FDBZ293 detector locking
  • LP720 detector locking
  • DBZ1190-AA microterminal
  • DBZ1190-FROM connection terminal
Product type

Detector base

Operating voltage

16…33 V DC

SPL

7093 dB(A)

Dim

(Ø x H) 116 mm x 42.7 mm

Content

1 pc(s)

Height

42.7 mm

(Ø)

116 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483126 Siemens S54364F16A1 FDSB227-WW Detector base 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483126 Siemens S54364F16A1 FDSB227-WW Detector base 1 pc(s)

Information

Information 2483126 Siemens S54364F16A1 FDSB227-WW Detector base 1 pc(s)

Description

The device serves to alarm in an addressed fire alarm system and triggers an acoustic and an optical danger signal with voice message in the event of a fire alarm. The device is mounted on the ceiling, e.g. in hotel rooms, along escape routes, corridors, stairwells and office spaces. The sound level, the tones, the light intensity and the voice messages are adjustable, the alarm devices are synchronized. 15 languages are integrated in the device, each voice message can be output in two different languages one after the other.
The power supply is via FDnet/C-NET, no additional power supply is necessary. The device automatically monitors its optical and acoustic function.
The base must be ordered separately.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.