User & Safety Instructions 3403544 Siemens S54370-S40-A1 Telescopic pole
Description
The FDU293 telescopic rod is a 2-in-1 product consisting of five segments. The upper two inner segments can be removed and used separately as a smaller rod, which can be adjusted from 1.70 m to 3.20 m. In the fully extended state, the entire rod reaches a maximum length of 7.30 m and is suitable for applications with a ceiling height of up to 8.50 m. The length can be adjusted continuously thanks to the buckle fasteners. The elements are designed in such a way that they cannot twist, WAS ensures stability during use. A separate base is included for the inner rod. The delivery scope of the FDUM293 includes a padded bag with adjustable shoulder strap and hand-carry strap, internal Velcro closures and straps for the safe transportation of the bar, both completely assembled or shared. The rod has a low weight of 2.3 kg, without the test equipment used.
This text is machine translated.
Description
The FDU293 telescopic rod is a 2-in-1 product consisting of five segments. The upper two inner segments can be removed and used separately as a smaller rod, which can be adjusted from 1.70 m to 3.20 m. In the fully extended state, the entire rod reaches a maximum length of 7.30 m and is suitable for applications with a ceiling height of up to 8.50 m. The length can be adjusted continuously thanks to the buckle fasteners. The elements are designed in such a way that they cannot twist, WAS ensures stability during use. A separate base is included for the inner rod. The delivery scope of the FDUM293 includes a padded bag with adjustable shoulder strap and hand-carry strap, internal Velcro closures and straps for the safe transportation of the bar, both completely assembled or shared. The rod has a low weight of 2.3 kg, without the test equipment used.
This text is machine translated.
What kind of Smoke Detectors & Fire Alarms are you looking for?