• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54370F3A1 FDAI92 Alarm indicator 1 pc(s)

Application
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protection class: IP40
  • Operating voltage 5…8 V DC
  • Operating temperature -25…80 °C.
  • Operating current: 35 mA
  • Relative humidity: ≤95 % rel.
  • Cable size: Max. 1.5 mm²
  • Ex-classification: Ex ib IIC T6 (Ta ≤ 55 °C)
  • Ex ib IIC T5 (Ta ≤ 70 °C)
  • Dimensions (W x H x D) 85 x 85 x 28 mm
  • Color: Pure white, ~RAL 9010
  • Accessories: AI330 additional frame
Product type

Alarm indicator

Operating voltage

5/8 V DC

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483076 Siemens S54370F3A1 FDAI92 Alarm indicator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483076 Siemens S54370F3A1 FDAI92 Alarm indicator 1 pc(s)

Information

Information 2483076 Siemens S54370F3A1 FDAI92 Alarm indicator 1 pc(s)

Description

The alarm indicator serves as a visual parallel display for automatic fire detectors. It enables the quick detection of alarm-giving detectors, which are difficult to access or are poorly visible or not immediately visible. The alarm indicator lights up as soon as the associated detector alarms.
Screwless terminals.
The alarm indicator is suitable for wall mounting.

This text is machine translated.