• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54370S3A1 RE7T Heat detector tester kit 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature 5…45 °C.
  • Storage temperature: -10…+50 °C
  • Relative humidity: ≤95 % rel.
  • Accessories: RE7T-A Solo719 adapter for FDUM29x
  • FDUM291 telescopic rod
  • FDUM292 telescopic rod
Product type

Heat detector tester kit

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2483152 Siemens S54370S3A1 RE7T Heat detector tester kit 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483152 Siemens S54370S3A1 RE7T Heat detector tester kit 1 pc(s)

Information

Information 2483152 Siemens S54370S3A1 RE7T Heat detector tester kit 1 pc(s)

Description

The detector tester contains a hot air generator and is operated with a rechargeable battery. The detector test starts automatically as soon as the infrared beam in the socket is interrupted.
Prohibited in electrical switchgear and in hazardous areas!
The adapter RE7T-A and the telescopic rods FDUM291/292 must be ordered separately.

This text is machine translated.