• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54400B121A1 FP2015-A1 Power supply unit 1 pc(s)

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • MAINS VOLTAGE: AC 97…127 V / AC 196…253 V
  • Supply voltage: AC 97…127 V or AC 196…253 V
  • Power supply 70 W.
  • Operating current: 2500 mA
  • Battery capacity: 2 x 12 V, 7 Ah / 12 Ah / 17 Ah
  • Dimensions (W x H x D) 95 x 170 x 54 mm
Product type

Power supply unit

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483139 Siemens S54400B121A1 FP2015-A1 Power supply unit 1 pc(s)

Information

Information 2483139 Siemens S54400B121A1 FP2015-A1 Power supply unit 1 pc(s)

Description

Auxiliary power supply for all stations (central and terminals). Converts mains voltage to system voltage. Monitors mains voltage and batteries.

This text is machine translated.