• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S54433C111A1 FC361-ZA Fire alarm hub 1 pc(s)

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,555.00 / piece)
€ 1,555.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Removal: FCA3602-Z1 Output Module (4M)
  • FTO3602-Z1 LED display (16 zones)
  • FTO3601-H1 Evacuation Module (NL)
  • FCA3601-Z1 key switch
  • FCA3603-Z1 key switch (Nordic)
  • FCA2001-A1 RS232 module (isolated)
  • Accessories: FHA3602-Z1 half-flush-mounted frame panel
  • FCA1209-Z1 OUTPUT MODULE (230 V)
  • DL3750+ dot matrix printer (external)
Product type

Fire alarm hub

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2483065 Siemens S54433C111A1 FC361-ZA Fire alarm hub 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2483065 Siemens S54433C111A1 FC361-ZA Fire alarm hub 1 pc(s)

Information

Information 2483065 Siemens S54433C111A1 FC361-ZA Fire alarm hub 1 pc(s)

Description

The FC361-ZA is a fire panel (1-loop) to which up to 126 addressed fire detectors and other peripheral devices can be connected.
Compared to the standard version, the FC361-ZA version is equipped with an extra large Comfort housing for 2x 12 V, 25 Ah batteries and integrated LED display for 16 zones.
The control panel is ideal for smaller fire detection systems, such as workshops, smaller hotels, schools, shops, Residential homes etc.
The integrated Panel Configurator enables quick and easy configuration adjustments using a PC/laptop without additional software.
Accessories and extensions must be ordered separately.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)