Air channel pressure differential sensor with display, 0…300 Pa, DC 4…20 mA
Technical specifications
Product type
Air duct differential pressure sensor
Dim
(L x W x H) 49 x 101 x 86 mm
Width
101 mm
Height
86 mm
Length
49 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3753154 Siemens S55720-S449 Air duct differential pressure sensor
Description
For air and non-aggressive gases, for the highest accuracy and quality demands. With membrane sensor element. Available with adjustable pressure linear or pressure-reduced characteristic curve and digital display. Adjustable pressure measuring range with pressure-reduced characteristic curve.
This text is machine translated.
Description
For air and non-aggressive gases, for the highest accuracy and quality demands. With membrane sensor element. Available with adjustable pressure linear or pressure-reduced characteristic curve and digital display. Adjustable pressure measuring range with pressure-reduced characteristic curve.