• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S55770T158 S55770-T158 Indoor thermostat Mounting brackets 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Display

Yes

Remote sensor

Optional

Compatible with

Underfloor heating

Mounting type

Mounting brackets

Wall duct

Other

93

128 mm

30.8 mm

Other

IP30

IV

8

230

PI

3

3

5

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875773 Siemens S55770T158 S55770-T158 Indoor thermostat Mounting brackets 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)