• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S55770T226 S55770-T226 Indoor thermostat 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Compatible with

Multi-purpose use

Surface mounted (plaster)

99

110 mm

35.3 mm

9003

3-/4-wire

Other

IP30

Bimetal

250

Other

1

6

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875778 Siemens S55770T226 S55770-T226 Indoor thermostat 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)