• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens S55770T227 S55770-T227 Indoor thermostat Surface-mount 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Compatible with

Heaters

Mounting type

Surface-mount

Surface mounted (plaster)

White

99

On/Off

110 mm

35.3 mm

9003

3-/4-wire

Other

Normally open contact (NO)

Turn

IP30

Other

I

250

Other

1

1

6

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2875779 Siemens S55770T227 S55770-T227 Indoor thermostat Surface-mount 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)