
Technical specifications
- Product type
Servo motor
- Shaft Ø
32 mm
- Holding torque
18 Nm
- Shaft Ø
32 mm
- Shaft length
58 mm
- Manufacturer part #
1FK22083AC100SA0
- Type
1FK2208-3AC10-0SA0
- Nominal power
3.05 kW
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2871062 Siemens Servo motor 1FK22083AC100SA0 1FK2208-3AC10-0SA0 18 Nm Shaft diameter: 32 mm
User & Safety Instructions
User & Safety Instructions 2871062 Siemens Servo motor 1FK22083AC100SA0 1FK2208-3AC10-0SA0 18 Nm Shaft diameter: 32 mm
What kind of Stepper motors, servo motors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Siemens Series Cable [1x RJ45 - 1x RJ45] 0.5 m Green](https://asset.conrad.com/media10/isa/160267/c1/-/en/001703545PI00/siemens-series-cable-1x-rj45-1x-rj45-0-5-m-green.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)