• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL22044AF101HC0 1FL2204-4AF10-1HC0 3.2 Nm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Holding torque

3.2 Nm

Manufacturer part #

1FL22044AF101HC0

Type

1FL2204-4AF10-1HC0

Phases

3

Nominal torque

3.2 Nm

Nominal power

1 kW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3043931 Siemens Servo motor 1FL22044AF101HC0 1FL2204-4AF10-1HC0 3.2 Nm

Description

SIMOTICS S-1FL2 Mains voltage 400 V 3AC PN=1 kW, Nn=3000 rpm M0=3.2 Nm, Mn=3.2 Nm Axle height 40 mm with hybrid plug AS17bit with shaft pass spring, tolerance N with holding brake Protection class IP54 without oil seal, suitable SINAMICS S200 drive

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?