• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL22044AG110MC0 1FL2204-4AG11-0MC0 3.2 Nm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Holding torque

3.2 Nm

Manufacturer part #

1FL22044AG110MC0

Type

1FL2204-4AG11-0MC0

Phases

3

Nominal torque

3.2 Nm

Nominal power

1 kW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3043959 Siemens Servo motor 1FL22044AG110MC0 1FL2204-4AG11-0MC0 3.2 Nm

Description

SIMOTICS S-1FL2 Mains voltage 200 V 3AC PN=1 kW, Nn=3000 rpm M0=3.2 Nm, Mn=3.2 Nm Axle height 40 mm with hybrid plug AM21bit smooth shaft, tolerance N with holding brake Protection class IP65 with oil seal suitable SINAMICS S200 drive

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?