User & Safety Instructions 3043968 Siemens Servo motor 1FL22052AF011MB0 1FL2205-2AF01-1MB0
Description
SIMOTICS S-1FL2 Mains voltage 400 V 3AC PN=1 kW, Nn=3000 rpm M0=3.6 Nm, Mn=3 Nm Axle height 48 mm with angle plug AM21bit with shaft pass spring, tolerance N without holding brake Protection class IP65 with oil seal suitable SINAMICS S200 drive
This text is machine translated.
Description
SIMOTICS S-1FL2 Mains voltage 400 V 3AC PN=1 kW, Nn=3000 rpm M0=3.6 Nm, Mn=3 Nm Axle height 48 mm with angle plug AM21bit with shaft pass spring, tolerance N without holding brake Protection class IP65 with oil seal suitable SINAMICS S200 drive
This text is machine translated.
What kind of Stepper motors, servo motors are you looking for?