• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL23044AF111SB0 1FL2304-4AF11-1SB0

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Manufacturer part #

1FL23044AF111SB0

Type

1FL2304-4AF11-1SB0

Phases

3

Nominal torque

2.39 Nm

Nominal power

0.75 kW

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044011 Siemens Servo motor 1FL23044AF111SB0 1FL2304-4AF11-1SB0

Description

SIMOTICS S-1FL2 Mains voltage 400 V 3AC PN=0.75 kW, Nn=3000 rpm M0=3.02 Nm, Mn=2.39 Nm Axle height 45 mm with angle plug AS21bit with shaft pass spring, tolerance N with holding brake Protection class IP65 with oil seal suitable SINAMICS S200 drive

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?