• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL23062AC011SB0 1FL2306-2AC01-1SB0 5 Nm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Holding torque

5 Nm

Manufacturer part #

1FL23062AC011SB0

Type

1FL2306-2AC01-1SB0

Phases

3

Nominal torque

4.78 Nm

Nominal power

1 kW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044029 Siemens Servo motor 1FL23062AC011SB0 1FL2306-2AC01-1SB0 5 Nm

Description

SIMOTICS S-1FL2 Mains voltage 400 V 3AC PN=1 kW, Nn=2000 rpm M0=5 Nm, Mn=4.78 Nm Axle height 65 mm with angle plug AS21bit with shaft pass spring, tolerance N without holding brake Protection class IP65 with oil seal suitable SINAMICS S200 drive

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?