• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL23102AC010MB0 1FL2310-2AC01-0MB0

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Manufacturer part #

1FL23102AC010MB0

Type

1FL2310-2AC01-0MB0

Phases

3

Nominal torque

16.7 Nm

Nominal power

3.5 kW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044086 Siemens Servo motor 1FL23102AC010MB0 1FL2310-2AC01-0MB0

Description

SIMOTICS S-1FL2 Mains voltage 400 V 3AC PN=3.5 kW, Nn=2000 rpm M0=18.1 Nm, Mn=16.7 Nm Axle height 90 mm with angle plug AM21 bit smooth shaft, tolerance N without holding brake Protection class IP65 with oil seal suitable SINAMICS S200 drive

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?