• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL23104AC010HB0 1FL2310-4AC01-0HB0 25.2 Nm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Holding torque

25.2 Nm

Manufacturer part #

1FL23104AC010HB0

Type

1FL2310-4AC01-0HB0

Phases

3

Nominal torque

23.9 Nm

Nominal power

5 kW

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044107 Siemens Servo motor 1FL23104AC010HB0 1FL2310-4AC01-0HB0 25.2 Nm

Description

SIMOTICS S-1FL2 Mains voltage 400 V 3AC PN=5 kW, Nn=2000 rpm M0=25.2 Nm, Mn=23.9 Nm Axle height 90 mm with angle plug AS17bit smooth shaft, tolerance N without holding brake Protection class IP65 with oil seal suitable SINAMICS S200 drive

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?