• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Servo motor 1FL60441AF612LB1 1FL6044-1AF61-2LB1

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Servo motor

Manufacturer part #

1FL60441AF612LB1

Type

1FL6044-1AF61-2LB1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2871186 Siemens Servo motor 1FL60441AF612LB1 1FL6044-1AF61-2LB1

User & Safety Instructions

User & Safety Instructions 2871186 Siemens Servo motor 1FL60441AF612LB1 1FL6044-1AF61-2LB1

Description

SIMOTICS S-1FL6 Operating voltage 3 AC 400 V PN=0.75 kW-NN=3000 rpm M0=3.5 Nm-MN=2.39 Nm Axle height 45 mm with angle plug absolute encoder 20 bit (12 bit multi-turn) with key, tolerance N with holding brake Protection class IP65 with sealing ring compatible with SINAMICS V70&V90 converters

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.