
Image similar
Motion detector
Siemens-KNX
Indoors
IP20
Wired
3
Flush mount
White
113 mm
113 mm
40 mm
(W x H x D) 113 x 113 x 40 mm
Not required, optional for remote access
n.rel.
0.1140 kg
Test function
Flush mounted (plaster)
White
46000
Presence detector
88000 mm
32000 mm
Untreated
TRUE
3
TRUE
Thermoplastic
0 W
4 m
4 m
TRUE
FALSE
FALSE
TRUE
0
Plastic
None
0
FALSE
8 m
TRUE
9010
FALSE
FALSE
FALSE
FALSE
Matt
1 s
1440 min
TRUE
FALSE
3 m
FALSE
FALSE
60
yes
Datasheet 1760587 Siemens Siemens-KNX 5WG12582EB22 Motion detector 5WG1258-2EB22
User & Safety Instructions 1760587 Siemens Siemens-KNX 5WG12582EB22 Motion detector 5WG1258-2EB22