• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens Signal tower 8WD44210GA050AG0 8WD4421-0GA05-0AG0 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Signal tower

Height

250 mm

Material

Plastic

Type

8WD4421-0GA05-0AG0

Other

70 mm

Other

None

IP65

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2873697 Siemens Signal tower 8WD44210GA050AG0 8WD4421-0GA05-0AG0 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2873697 Siemens Signal tower 8WD44210GA050AG0 8WD4421-0GA05-0AG0 1 pc(s)