• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SITOP akumulatorski modul 24V/3.2 AH 6EP19356MD11 UPS battery pack

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Battery module 10 A/3.2 Ah for Sitop DC-UPS - VAT ALREADY INCLUDED IN PRICE

  • Integrated Battery management
  • LED-status signals

Technical specifications

  • Protection class: IP00
Input voltage

24 V DC

Product type

UPS battery pack

Input voltage (max.)

24 V DC

Output voltage (max.)

24 V DC

Dim

(W x H x D) 190 x 151 x 82 mm

Rechargeable battery capacity (details)

3.2 Ah

Connections

Spring-loaded connection

Output current (details)

15 A

Weight

3.2 kg

Width

190 mm

Height

151 mm

Depth

82 mm

Interfaces

none

Type

SITOP akumulatorski modul 24V/3.2 AH

Bridging time, max load

40 s

Output voltage

24 V DC

Max. current

10 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 184392 Siemens SITOP akumulatorski modul 24V/3.2 AH 6EP19356MD11 UPS battery pack

User & Safety Instructions

User & Safety Instructions 184392 Siemens SITOP akumulatorski modul 24V/3.2 AH 6EP19356MD11 UPS battery pack

Description

Battery module for buffering of SITOP DC-USV. With bracket for wall-mounting (Direct screwing).

Features

  • Maintenance-free lead-gel rechargeable battery.

What kind of Industrial UPS are you looking for?

More interesting products

(*All information is plus legal VAT)