• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSR 3RF31252AA24 25 A 1 pc(s)

Packaging type
Single
Product type
SSR
Control voltage (min.)
110 V AC
Control voltage (max.)
230 V AC
Current load (max.)
25 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

SSR

Type

3RF3125-2AA24

Connection

Spring-loaded connector

Control voltage (min.)

110 V AC

Control voltage (max.)

230 V AC

Control voltage range

110 - 230 V AC

Current load (max.)

25 A

Output voltage (max.)

460 V

Width

22.5 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640105 Siemens SSR 3RF31252AA24 25 A 1 pc(s)

What kind of Solid State Relays are you looking for?