• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSR 3RF31501AA14 50 A Switching voltage (max.): 460 V DC/AC 1 pc(s)

Product type
SSR
Switching voltage (max.)
460 V DC/AC
Current load (max.)
50 A
Output voltage (max.)
460 V
Type
3RF3150-1AA14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SSR

Type

3RF3150-1AA14

Switching voltage (max.)

460 V DC/AC

Current load (max.)

50 A

Output voltage (min.)

48 V

Output voltage (max.)

460 V

Max. output current

50 A

Width

22.5 mm

Permanent current (max.)

50 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640112 Siemens SSR 3RF31501AA14 50 A Switching voltage (max.): 460 V DC/AC 1 pc(s)

What kind of Solid State Relays are you looking for?