• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSR 3RF31501AA45 50 A Switching voltage (max.): 600 V DC 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
4 V DC
Control voltage (max.)
30 V DC
Switching voltage (max.)
600 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

SSR

Type

3RF3150-1AA45

Control voltage (min.)

4 V DC

Control voltage (max.)

30 V DC

Control voltage range

4 - 30 V DC

Switching voltage (min.)

48 V DC

Switching voltage (max.)

600 V DC

Current load (max.)

50 A

Output voltage (min.)

48 V DC

Output voltage (max.)

600 V DC

Max. output current

50 A

Width

22.5 mm

Permanent current (max.)

50 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640117 Siemens SSR 3RF31501AA45 50 A Switching voltage (max.): 600 V DC 1 pc(s)

What kind of Solid State Relays are you looking for?