• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens SSR 3RF31502AA04 50 A 1 pc(s)

Product type
SSR
Current load (max.)
50 A
Output voltage (max.)
460 V
Type
3RF3150-2AA04
Connection
Spring-loaded connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

SSR

Type

3RF3150-2AA04

Connection

Spring-loaded connector

Current load (max.)

50 A

Output voltage (min.)

48 V

Output voltage (max.)

460 V

Width

22.5 mm

Content

1 pc(s)

Nominal control voltage

24 V DC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640122 Siemens SSR 3RF31502AA04 50 A 1 pc(s)

What kind of Solid State Relays are you looking for?