
Technical specifications
- Assembly type: Central plate
- Fitting method: Flush-mounted
- Height: 55 mm
- Appearance: Glossy
- Mounting type: Fixing with screw
- Product property / halogen-free: Yes
- Number of sockets/couplings: 1
- Cable entry version: At the bottom
- Suitability for use: Loudspeaker connection
- Switch type function
Cover
- Product type
Switch product range
- Type series
Delta
- Factory colour
White
IP20
- Dim
(W x H) 55 mm x 70.0000 mm
- Content
1 pc(s)
- Width
55 mm
- Similar RAL
9010
- Material
PVC
- Height
70.0000 mm
Flush mounted (plaster)
Central cover plate
TRUE
FALSE
Loudspeaker connection
Other
Bottom
FALSE
Thermoplastic
Plastic
Mounting with screw
FALSE
FALSE
FALSE
FALSE
FALSE
Glossy
IP20
55 mm
55 mm
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864829 Siemens Switch product range Cover Delta White 5TG25632 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2864829 Siemens Switch product range Cover Delta White 5TG25632 1 pc(s)
Description
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















