• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siena Garden KF002 Potting soil 70 l 70 l

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 0.24)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siena Garden KF002 KF002

  • Results in approx. 70 liters of fine dried plant substrate100% coconut fiber - 100% torsion-freeGood water storage capacityFree of weed seeds, fertilizers and pestsuniversal use

Technical specifications

Product type

Potting soil

Weight

5 kg

Volume

70 l

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633976 Siena Garden KF002 Potting soil 70 l 70 l

Description

100% of SIENA GARDEN Quellerde is made of coconut fibers, 100% torless and thus absolutely sustainable. The soil is 100% biodegradable and decomposes completely in the soil. What is important here is that if you want to grow plants in a sustainable and ecological way, you always use peat-free products when selecting the substrates and the breeding pots. This is offered by THE SIENA GARDEN earths and pots. The SIENA GARDEN Quellerde also provides excellent root ventilation, improved nutrient absorption and strong root formation. After the addition of water of approx. 25 - 30 liters you will receive approx. 70 liters of earth. The source soil can be used universally and is well suited as breeding ground for herbs, vegetables and decorative plants as well as exotic plants. You can make your own floral soil mixture or use the soil for practical filling of high beds. Due to its compactness, the source soil is also an absolute problem solver for urban gardening. No more heavy towing of huge flower soil bags into the top floor.

This text is machine translated.

Features

  • After the addition of approx. 25 - 30 liters of water, the 5 kg thick coconut source block produces approx. 70 liters of fine, loosened plant substrate100% TORFREE & UNDER-WATERCoconut soil is a natural product100% purely organic and a renewable raw material as opposed to peatFree from weed seedsFertilizers and pestsGood water storage abilityMeans less watering and an even water supply of the rootsEnsures the oxygen supply at the rootsImproves nutrient absorption and ensures powerful root formationFully biodegradable and decomposes completely in the soil after approx. 5 yearsUniversal use and well suited as a breeding and sowing ground for herbsVegetables and ornamental plants as well as exotic plantsIdeal for creating your own flower soil mixtures or for the practical filling of cribs

Scope of delivery

  • Coconut timber soil 70 liters

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)