• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 200426 Gas bottles 425 g 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gas bottles

Gas type

Propane

Content

1 pc(s)

Gas content

425 g

Weight

1.72 kg

Height

30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607917 Sievert 200426 Gas bottles 425 g 1 pc(s)

Description

Refillable propane bottle of Sievert, made of high-quality steel. The Bottle is protected against corrosion and from the outside with a protective coating. In addition, the bottle with a safety valve against overpressure.

Hints

This text is machine translated.