• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 333401 Heat gun

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Promatic Hot-air burner 38 mm

  • System B

Technical specifications

  • Burner diameter: 38 mm
  • Gas consumption at 2 bar: 125 g/h
Product type

Heat gun

Max. power

1.6 kW

Length

29 cm

Weight

279 g

Consumption

125 g/h

1.6 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607939 Sievert 333401 Heat gun

Description

Hot-air burner with powerful wind-resistant hot-air current. Ideal for shrinking work of all kinds. The Burner 33346.741090 has a powerful hot air current of 1600 Watts. The optimal working pressure is 2 bar.

This text is machine translated.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)