• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 334001 Cyclone torch

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cyclone burner

  • System

Technical specifications

  • Burner diameter: 14 mm
  • Gas consumption at 2 bar: 170 g/h
  • Soft and hard soldering up to 28/15 mm
Product type

Cyclone torch

Max. power

2.1 kW

Length

15 cm

Weight

179

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607893 Sievert 334001 Cyclone torch

Description

Cyclone burner are burner for all types of hard soldering, but can also be used for soft soldering can be used. The rotating eddy flame provides for a uniform heating of the pipe. The optimal working pressure is 2 bar.

Hints

This text is machine translated.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)