• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 334191 Heatshrink burner

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Promatic SHRINK BURNER 38 MM

  • For heat-shrink sleeves up to 150 mm.
  • System B
  • This text is machine translated.

Technical specifications

  • Burner diameter: 38 mm
  • Gas consumption at 2 bar: 900 g/h
Product type

Heatshrink burner

Max. power

11.5 kW

Length

26 cm

Weight

235 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1607924 Sievert 334191 Heatshrink burner

Description

For shrinking shrink tubes on cables, tubes and pipes. The burner has a soft, powerful flame with yellow jig, which is clearly visible even in daylight. This flame has the advantage that it does not overheat the shrink material and thus burns. The optimal working pressure is 2 bar.

Hints

This text is machine translated.

What kind of Gas Soldering Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)