• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sievert 598006 Pinch roller 80 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pinch roller

Length

110 cm

180 cm

Width

80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533588 Sievert 598006 Pinch roller 80 mm

Description

The Pro Venturix pressure roller is especially suitable for the uniform application of bituminous roof and sealing lines for seam welding. The pressure roller has a weight of 6kg and has a wheel width of 80mm. The handle is adjustable in height from 110-180cm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)