Sigel GT504 Gift Bag Small, ultra-navy blue, with matte lacquer and gift tag, paper, 157 g, 170x230x90 mm
Sigel's high-quality gift bags make it easy to pack any type of gift throughout the year.Packing is fun and looks good: Small paper (matt) gift bag in 17 x 23 cm format in ultra-navy blue.With color matching carrying cords and gift tags for personal wordsCardboard base insert for more stabilityNeutral look for every occasion, such as birthdays, weddings, Christmas, gifts and many celebrations
Technical specifications
Size: 17x23x9 cm
Product type
Bottle gift bag
Feature description
with bottom inset and gift label
Weight
157 g
Factory colour
Ultramarine blue
Matt
Material
Paper
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611351 Sigel Bottle gift bag Small GT504 157 g
Description
All-year-round small gift bag with matte surface. The ultramarine blue bag has color coordinated carrying cords and a matching gift tag for individual labeling. The size of the gift bag is 170x230x90 mm.
This text is machine translated.
Description
All-year-round small gift bag with matte surface. The ultramarine blue bag has color coordinated carrying cords and a matching gift tag for individual labeling. The size of the gift bag is 170x230x90 mm.