• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Business card folder pocket VZ351 A4 No. of cards (max.):200 cards 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 14.99
-13 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Sigel coverings for visiting cards-ring binder, double row, A4, 10 transparent sleeves, for up to 200 cards (max. 90x58 mm)

  • 10 transparent sleeves, for up to 200 cards (max. 90 x 58 mm)
  • Product Dimensions: 313 x 218 x 0.3 mm
  • For up to 200 cards
  • Max. Measure the card: 90 x 58 mm
  • Material: plastic
  • Design: transparent
  • 10 pieces

Technical specifications

Paper size

A4

Product type

Business card folder pocket

Holes

Universal

Factory colour

Transparent

Content

10 pc(s)

Pack size

10 pcs/pack

Width

313 mm

Height

218 mm

Product type description

Transparenthüllen

No. of cards (max.)

200 cards

Card size (max.)

90 x 58 mm (W x H)

self-adhesive

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547951 Sigel Business card folder pocket VZ351 A4 No. of cards (max.):200 cards 10 pc(s)

Description

10 transparent pockets made from sturdy plastic, each with 20 pockets for insertion of business cards or other cards. Suitable extension for the two-row Visiting card ring book by Sigel (Art. No VZ 301) with up to 200 cards (max. 90 x 58 mm). The mass of a cover 218 x 313 x 0.3 mm amounts (B x H x T).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)