• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Business card pocket (self-adhesive) VZ115 No. of cards (max.):100 cards 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel business card pockets (max. 90x55 mm), crystal clear, 100 pieces

  • Self-adhesive visiting card pockets
  • Open on top
  • Product Dimensions: 60 x 95 x 1 mm
  • Max. Measure the card: 90 x 55 mm
  • Material: Film
  • Design: clear glass
  • 100 items

Technical specifications

Product type

Business card pocket (self-adhesive)

Opening (access)

top opening

Surface finish type

Translucent

Factory colour

Glassy

Content

100 pc(s)

Pack size

100 pcs/pack

Width

95 mm

Height

60 mm

No. of cards (max.)

100 cards

Card size (max.)

90 x 55 mm (W x H)

self-adhesive

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547965 Sigel Business card pocket (self-adhesive) VZ115 No. of cards (max.):100 cards 100 pc(s)

Description

100 self-adhesive transparent pockets with opening at the top, for easy insertion of visiting cards. The sleeves are liable permanently and are versatile use, e.g. for sticking on presentation documents. Suitable for cards up to max. 90 x 55 mm. The mass of a visiting card pocket is 95 x 60 x 1 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)