• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel Conceptum CO402 Notebook Squared Blue 97 sheet A5 portrait

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sigel notebook concept - checkered - about A5 - blue - Hardcover - 194 pages - PEFC-certified

  • Notes are organized efficiently and always at hand - with the stylish notebook checkered in format approx. A5 (14.8 x 21.3 cm) with 194 pages (of which 20 sheets perforated)
  • The stable Hardcover cover cover cover cover cover cover cover cover in blue guarantees stability during writing and the rubber band closure keeps everything safely
  • Distinctive cover design: Ribbed softwave surface and shimmering metallic effect
  • High-quality thread binding for long life and perfect flatness of the book
  • Chamois-colored paper (80 g/m², PEFC certified), printed in noble gray
  • Table of contents and numbered pages for a clear organization of your entries
  • Rubber band closure, pen loop, Quickpocket, archive bag, 2 drawing tapes

Technical specifications

Product type

Notebook

Line spacing

Squared

No. of sheets

97 sheet

Paper size

A5 portrait

Cover colour

Blue

Spine colour

Blue

Sheet width

148 mm

Sheet height

213 mm

Rounded corners

Yes

Locking type

Elastic band

Feature description

Hardcover

Elastic band

Pen loop

Pocket

Yes

Lid colour

Blue

Grammage

80 g/m²

PEFC

Yes

Index

No

Page number

Yes

Pocket use

Maps

Certification

PEFC

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131002 Sigel Conceptum CO402 Notebook Squared Blue 97 sheet A5 portrait

Description

Discover the best notebook you have ever had. The surface with the grooved Softwave structure provides a pleasant feel and makes the Conceptum Notebook an elegant companion in business as well as private. Notes are organized efficiently and always at hand - with the stylish notebook checkered in format approx. A5 (14.8 x 21.3 cm) with 194 pages (of which 20 sheets perforated). The stable Hardcover cover cover cover cover cover cover cover cover in blue guarantees stability during writing and the rubber band closure keeps everything safely. The many practical functions will convince you: E.g. you always have a suitable pen at hand with the elastic pen strap, notes can easily be passed on thanks to perforated notepads. Organize your entries clearly by transferring the page numbering to the table of contents. Absolute high-quality in quality and design and thus extremely long-lasting - this notebook will inspire you.

This text is machine translated.

What kind of Notebooks are you looking for?