• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Sigel Cover for form books A4 1 pcs EF415

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel EF415 cover - for form books - A4 - anthracite - 1 pieces

  • Protective sleeve for safe and clean storage of logs, various forms and notepads
  • Binding, 235 x 10 x 315 mm (for A4), anthracite, polyurethane (PU)
  • Made of sturdy PU plastic, robust against scratches and scuffs Integrated pen loop
  • With convenient pockets for receipts, notepad or business cards
  • Delivered without contents.

Technical specifications

  • Product weight 238 g
  • Dimension of Prod cm (W x H x D): 23.50 x 1 x 31.50 cm
  • DIN-filling format A4
  • Compartments: Insert compartment
  • Pen holder: Pen loop
Material

Polyurethane

Paper size

A4

Product type

Form book sleeve

Factory colour

Anthracite

Content

1 pc(s)

Product type description

Einband für Formularbücher EF415

Height

31.50 cm

Width

23.50 cm

Cover colour

Anthracite

Range of use

Schutzhülle zur sicheren und sauberen Aufbewahrung von Fahrtenbüchern, verschiedensten Formularbüchern und Notizblöcken

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452183 Sigel Cover for form books A4 1 pcs EF415

Description

A useful helper and tried-and-tested: In this way you can keep the forms books safe and at the same time this high-quality folder serves as writing pad on uneven surfaces. The cover can be wiped off easily.

This text is machine translated.

Scope of delivery

  • 1x cover EF415, 1 pieces