• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel DE160 Bottle labels 80 x 120 mm Paper White 20 pc(s) Permanent adhesive Inkjet printer

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inkjet bottle labels

  • Perfect gift idea for a variety of events
  • comprising 20 high-gloss labels 80 x 120 mm

Technical specifications

Product type

Bottle labels

Label size

80 x 120 mm

Label material

Paper

Factory colour

White

Adhesion

Permanent adhesive

Content

20 pc(s)

Format

Rectangular

Label width

80 mm

Label height

120 mm

Format

A4

Contents

5 Sheet

Suitable for

Inkjet printer

Use

Labeling

Ornamental

Shape

Printable

Yes

Suitable for

Inkjet

Paper type

Photo Paper, glossy, self-adhesive

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 881051 Sigel DE160 Bottle labels 80 x 120 mm Paper White 20 pc(s) Permanent adhesive Inkjet printer

Description

For Self form design with high quality surface for perfect results in photo-realistic quality. 120 g, self-adhesive, high gloss, instant-drying and completely smudge-proof. For all inkjet printers.

More interesting products

(*All information is plus legal VAT)