• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Sigel EF515 Cover for form books A4 1 pcs

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sigel EF515 cover - for form books - A5 - anthracite - 1 pieces

  • Protective sleeve for safe and clean storage of logs, various forms and notepads
  • Binding, 170 x 225 x 9 mm (for A5), anthracite, polyurethane (PU)
  • Made of sturdy PU plastic, robust against scratches and scuffs Integrated pen loop
  • With convenient pockets for receipts, notepad or business cards
  • Delivered without contents.

Technical specifications

  • Product weight 113 g
  • Dimension of Prod cm (W x H x D): 17 x 22.50 x 0.80 cm
  • DIN-fill format A5
  • Compartments: Insert compartment
  • Pen holder: Pen loop
Material

Polyurethane

Paper size

A5

Product type

Form book sleeve

Factory colour

Anthracite

Content

1 pc(s)

Product type description

Einband für Formularbücher EF515

Height

22.50 cm

Width

17.00 cm

Cover colour

Anthracite

Range of use

Schutzhülle zur sicheren und sauberen Aufbewahrung von Fahrtenbüchern, verschiedensten Formularbüchern und Notizblöcken

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452184 Sigel EF515 Cover for form books A4 1 pcs

Description

A useful helper and tried-and-tested: In this way you can keep the forms books safe and at the same time this high-quality folder serves as writing pad on uneven surfaces. The cover can be wiped off easily.

This text is machine translated.

Scope of delivery

  • 1x cover EF515, 1 pieces