Sigel paper writing pad for tear-off checked, notepad, gray approx. DIN A2 - extra large, 30 sheets
Practical desk mat made of paper, checked, with elegant, gray surrounding frame in timeless design
The 5 mm line spacing is perfect for sketches, technical drawings, diagrams or mathematical calculations
Large area offers a lot of space, also for notes
Ideal for architects, engineers, other planners, students
Without calendarium, can be used indefinitely
80 g offset paper for tearing off, glued with fixed back cover, top and bottom (no donkeys)
Technical specifications
Product type
Desk pad
Factory colour
White
Grey
Dim
(W x H) 59.5 cm x 41 cm
No. of sheets
30 sheet
Line spacing
Squared
Grammage
80 g/m²
Content
30 sheet
Material
Paper
Width
59.5 cm
Height
41 cm
Motif type description
Plaid
self-adhesive
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1969926 Sigel HO260 Paper Desk pad Squared White, Grey (W x H) 59.5 cm x 41 cm
Description
This practical desk pad made of paper in approx. DIN A2 format is perfectly suitable with the squared line spacing for sketches, technical drawings, diagrams or mathematical calculations and is thus ideal for architects, engineers, other planners, students or students. The large continuous area offers a lot of space, also for additional notes. With the elegant, gray surrounding frame, the paper writing pad presents itself in timeless design. It is without calendarium, therefore it can be used indefinitely. The high-quality 80 g offset paper can be described very well. The paper writing pad can be used like a tear-off block (30 sheets), with a fixed back cover for a stable flatness. It is glued down and partially upside, so there are no donkeys.
This text is machine translated.
Description
This practical desk pad made of paper in approx. DIN A2 format is perfectly suitable with the squared line spacing for sketches, technical drawings, diagrams or mathematical calculations and is thus ideal for architects, engineers, other planners, students or students. The large continuous area offers a lot of space, also for additional notes. With the elegant, gray surrounding frame, the paper writing pad presents itself in timeless design. It is without calendarium, therefore it can be used indefinitely. The high-quality 80 g offset paper can be described very well. The paper writing pad can be used like a tear-off block (30 sheets), with a fixed back cover for a stable flatness. It is glued down and partially upside, so there are no donkeys.