• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigel linescape LS106 Notebook Squared Dark grey 88 sheet A5 portrait

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sigel notebook linescape - checked - approx. A5 - dark gray, yellow - hardcover - 176 pages - FSC-certified

  • Completely vegan notebook in modern color combination
  • Notebook with hardcover in dark gray, yellow, format approx. A5 (14.8 x 21.3 cm), checkered, with 176 pages
  • Cover made of soft PU material for a pleasant haptics
  • Very long-life through high-quality thread binding
  • White paper (FSC certified, 80 g/m²), all pages are fixed in the book
  • Rubber band, 2-colored pen loop, 2 drawing tapes
  • Attachment pages in trendy Mustard yellow combined with the color of the book

Technical specifications

Product type

Notebook

Line spacing

Squared

No. of sheets

88 sheet

Paper size

A5 portrait

Cover colour

Dark grey

Spine colour

Dark grey

Sheet width

148 mm

Sheet height

213 mm

Rounded corners

Yes

Locking type

Elastic band

Binding type

Stitch binding

Feature description

Hardcover

Elastic band

Pen loop

Lid colour

Yellow

Forest Stewardship Council (FSC)

Yes

Grammage

80 g/m²

Index

No

Certification

Forest Stewardship Council

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3131008 Sigel linescape LS106 Notebook Squared Dark grey 88 sheet A5 portrait

Description

Notebook with hardcover in dark gray, yellow, format approx. A5 (14.8 x 21.3 cm), checkered, with 176 pages. Are you looking for a notebook that is used not only in the modern business environment, but also in the private sector? Then don't miss this notebook of the series linearscape by Sigel. The books are also available in other color combinations, but always with trendy mustard yellow - for self-confident individualists. The cover is made of soft PU and thereby comes discreetly, but the accent color yellow is impressive with the features: Elastic band, drawing tapes, the 2-colored pen loop and the accessory sides grips the yellow tone again. The 176 pages offer plenty of space for writing and are FSC-certified. The whole book is vegan.

This text is machine translated.

What kind of Notebooks are you looking for?